ifm electronic PA Series Pressure Transmitter, 0MPa Min, 60MPa Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-352
- Mfr. Part No.:
- PA3060
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$517.77
(exc. GST)
$569.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $517.77 |
*price indicative
- RS Stock No.:
- 596-352
- Mfr. Part No.:
- PA3060
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0MPa | |
| Maximum Pressure Reading | 60MPa | |
| Accuracy | 1 | |
| Output Type | Analogue | |
| Series | PA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0MPa | ||
Maximum Pressure Reading 60MPa | ||
Accuracy 1 | ||
Output Type Analogue | ||
Series PA | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with ceramic measuring cell delivers precise performance for industrial applications. Designed to monitor pressure for liquids and gases, it features a robust G 1/4 threaded connection and operates within a wide measuring range of 0 to 600 bar. The intelligent design includes gold-plated contacts ensuring reliability in data transmission, while its protection class III guarantees durability against environmental influences. With a focus on accuracy, this transmitter is suitable for demanding scenarios, boasting a long-term stability and minimal hysteresis deviations, making it an essential component for high-performance systems.
Measuring range extends from 0 to 600 bar, ensuring versatility in pressure monitoring
Operates under ambient temperatures from -25°C to 80°C, accommodating various environments
IP 68 and IP 69K rated, offering superior dust and water resistance for heightened reliability
Gold-plated contacts enhance electrical connection durability, reducing maintenance intervals
Operates under ambient temperatures from -25°C to 80°C, accommodating various environments
IP 68 and IP 69K rated, offering superior dust and water resistance for heightened reliability
Gold-plated contacts enhance electrical connection durability, reducing maintenance intervals
Related links
- ifm electronic PT Series Pressure Transmitter 25MPa Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 2.5bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 1bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PA Series Pressure Sensor 145psi Max Relative Reading
