Asco Pressure Reducing Valve, 1 in G

  • RS Stock No. 306-2023
  • Mfr. Part No. E290B010
  • Manufacturer Asco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Pressure-operated solenoid valves

E290 series range of solenoid valves, 2 // 2 N/C piston-type operators for all neutral (bronze) or corrosive (stainless steel) fluids.
Fluid entry under valve disc.
High flow rate.
Designed to eliminate water hammer.
High-performance stuffing box.

Two-way Valves and Control Modules

Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.

Two-way Proportional Flow Valves & Control Modules

Specifications
Attribute Value
Connection 1 in G
Minimum Outlet Pressure 0bar
Maximum Outlet Pressure 10bar
Body Material Bronze
Maximum Flow Rate 275L/min
Connection Gender Female
Connection Size 1in
Thread Standard or Connection Type G
Outlet Pressure Range 0 10bar
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 302.90
(exc. GST)
$ 333.19
(inc. GST)
units
Per unit
1 +
$302.90
Related Products
316L stainless steel construction, fully machined from quality ...
Description:
316L stainless steel construction, fully machined from quality forgingsEPDM seals Creep resistant bearings Reinforced nylon handle Reduced risk of contamination by top and bottom seals Operating temperature -10ºC to +120°CWorking pressure 09 bar to 10 bar Polished disc.
The DP27 series of Spirax Sarco pressure reducing ...
Description:
The DP27 series of Spirax Sarco pressure reducing valves are capable of controlling downstream pressure regardless of the load variations or the upstream pressure Suitable for process type applications as they are versatile and compact, and an economical solution to ...
A direct acting pressure reducing valve designed for ...
Description:
A direct acting pressure reducing valve designed for use on steam, compressed air and other gases The valves compact design, specially designed bellows and built-in strainer make it suitable for reducing steam pressure at the point of use on laundry ...
Steam / water mixers providing an instant source ...
Description:
Steam / water mixers providing an instant source of low-pressure hot water by using steam and cold water Incorporated in the mixer is a safety device which makes sure that steam cannot accidentally escape even if the cold water supply ...