- RS Stock No.:
- 178-0343
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 178-0343
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Ega masters testing pumps have an exclusive and innovative value system which increases its stiffness and stability as well as comfort and efficiency of the user, since its allows its complete use by applying only one hand. There are 3 types of pumps, horizontal vertical, stainless steel
Indispensible to verify the sealing in plumbing heating,solar pannels,fire prevention equipments in refrigeration system gas oil installations,in boilers and pressure containers building
Quick pressure adjustment system for an single value
Hermeticity and pressure test with water or oil
Easy reading pressure gauge
Metallic construction, robust for the heavy plumbing work. tankmade in steel corrosion resistant, epoxy powder coated up to 12 litres capacity
Quick pressure adjustment system for an single value
Hermeticity and pressure test with water or oil
Easy reading pressure gauge
Metallic construction, robust for the heavy plumbing work. tankmade in steel corrosion resistant, epoxy powder coated up to 12 litres capacity
Specifications
Attribute | Value |
---|---|
Pump Type | Pressure Test Pump |
Maximum Pressure | 60bar |
Pressure Connection | 1/4 in BSP |
Weight | 8kg |
Minimum Pressure | 0bar |
Material | Steel |
Hose Length | 1.5m |