- RS Stock No.:
- 432-5599
- Mfr. Part No.:
- SMA 20 R 1/4 V
- Brand:
- Stauff
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$35.59
(exc. GST)
$39.15
(inc. GST)
Units | Per unit |
1 - 24 | $35.59 |
25 + | $35.09 |
- RS Stock No.:
- 432-5599
- Mfr. Part No.:
- SMA 20 R 1/4 V
- Brand:
- Stauff
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Gauge Adaptor SMA
Pressure gauge to test hose connecting adaptor suitable for bulkhead fixing
Allows secure solid connection between pressure gauge and M16 female swivel end flexible test hose
Can be secured to pre-drilled fabrication by lock nut supplied
Useful when remote readings required or direct gauge to test coupling impractical
Allows secure solid connection between pressure gauge and M16 female swivel end flexible test hose
Can be secured to pre-drilled fabrication by lock nut supplied
Useful when remote readings required or direct gauge to test coupling impractical
Warning
It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.
Test Points - Stauff
These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter |
Connector A | G 1/4 Female |
Connector A - Gender | Female |
Connector A - Thread Size | 1/4in |
Connector A - Thread Standard | G |
Connector B | M16 Female |
Connector B - Gender | Female |
Connector B - Thread Size | M16 |
Connector B - Thread Standard | Metric |
Body Material | Steel |
Maximum Operating Pressure | 630 bar |