- RS Stock No.:
- 257-8959
- Mfr. Part No.:
- 2103-07-02.62
- Brand:
- Hydrotechnik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 257-8959
- Mfr. Part No.:
- 2103-07-02.62
- Brand:
- Hydrotechnik
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Direct Pressure Gauge Adaptor
A BSP to M16 adaptor that enables connection of a pressure gauge direct to a pressure test point
Pressure gauge sealing is by inner cutting face sealing ring, which is included
Pressure gauge sealing is by inner cutting face sealing ring, which is included
Test Points - Hydrotechnik
Hydrotechnik Minimess 1620 test points have a unique poppet-style sealing journal to ensure a leak-free lifetime. They provide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown. Applications include hydraulic/mineral oils and gas monitoring, pressure checking, bleeding cylinders/hydraulic systems and connecting pressure gauge or hose.
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter |
Connector A | G 1/2 |
Connector A - Thread Size | 1/2in |
Connector A - Thread Standard | G |
Body Material | Steel |