S1/727028 Press Coupling

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Pegler Yorkshire Coupling

The Pegler Yorkshire 28mm copper S1 straight coupling is used with hard and half-hard copper tubes. This product is suitable for joining copper. It has a press-fit x press-fit connection type.

Features and Benefits

• Ambient temperature ranges between 15°C and 95°C
• Clean, rapid and heat-free jointing. No complicated clamping techniques, long preparation procedures or waiting for adhesive to dry
• Leak before press feature
• Major savings in installation time and cost as compared to traditional jointing methods
• No hot works required
• Operating pressure is 16bar
• Reduced flushing requirement

Applications

• Domestic maintenance, refurbishment and new build
• Large-scale public sector projects

Certifications

• BS 8537:2010
• EN 1787
• WRAS approval
• DVGW approval

Specifications
Attribute Value
Fitting Type Coupler
Material Copper
45 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 16.598
(exc. GST)
$ 18.258
(inc. GST)
units
Per unit
Per Pack*
5 +
$16.598
$82.99
*price indicative
Related Products
Female Body - PCL Safeflow Pressing the push-button ...
Description:
Female Body - PCL Safeflow Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of ’hose-whip’ to the user. Pressing the push-button a second time safely releases the nipple. Two stage ...
Suitable for jointing copper ...
Description:
Suitable for jointing copper
The Pegler Yorkshire 28mm 90° copper S12 elbow ...
Description:
The Pegler Yorkshire 28mm 90° copper S12 elbow is used with hard and half-hard copper tubes It has a press-fit connection type. • Ambient temperature ranges between 15°C and 95°C• Clean, rapid and heat-free jointing. No complicated clamping techniques, long ...
The Pegler Yorkshire 22mm copper S24 equal tee ...
Description:
The Pegler Yorkshire 22mm copper S24 equal tee is used with hard and half-hard copper tubes This product is suitable for joining copper. It has a press-fit on all ends connection type. • Ambient temperature ranges between 15°C and 95°C• ...