S1/7270 15 Press Coupling

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Suitable for jointing copper

Specifications
Attribute Value
Fitting Type Coupler
Material Copper
40 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 4.602
(exc. GST)
$ 5.062
(inc. GST)
units
Per unit
Per Pack*
10 +
$4.602
$46.02
*price indicative
Related Products
The Pegler Yorkshire 28mm 90° copper S12 elbow ...
Description:
The Pegler Yorkshire 28mm 90° copper S12 elbow is used with hard and half-hard copper tubes It has a press-fit connection type. • Ambient temperature ranges between 15°C and 95°C• Clean, rapid and heat-free jointing. No complicated clamping techniques, long ...
The Pegler Yorkshire 22mm copper S1 straight coupling ...
Description:
The Pegler Yorkshire 22mm copper S1 straight coupling is used with hard and half-hard copper tubes This product is suitable for joining copper. It has a press-fit connection type. • Ambient temperature ranges between 15°C and 95°C• Clean, rapid and ...
The Pegler Yorkshire 22mm copper S24 equal tee ...
Description:
The Pegler Yorkshire 22mm copper S24 equal tee is used with hard and half-hard copper tubes This product is suitable for joining copper. It has a press-fit on all ends connection type. • Ambient temperature ranges between 15°C and 95°C• ...
The Pegler Yorkshire 15mm 90MF copper S12S street ...
Description:
The Pegler Yorkshire 15mm 90MF copper S12S street elbow is used with hard and half-hard copper tubes It has a press-fit x male end for insertion into fitting connection type. • Ambient temperature ranges between 15°C and 95°C• Clean, rapid ...