- RS Stock No.:
- 160-9955
- Mfr. Part No.:
- HMC362S8GE
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-9955
- Mfr. Part No.:
- HMC362S8GE
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Prescalers, Analog Devices
Clock Dividers
Specifications
Attribute | Value |
---|---|
Division | 1/4 |
Maximum Frequency | 12GHz |
Minimum Frequency | 500MHz |
Typical Supply Current | 68mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.62mm |
Height | 1.62mm |
Length | 5mm |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Series | Hittite |
Minimum Operating Temperature | -40 °C |
Width | 4mm |