- RS Stock No.:
- 229-9322
- Mfr. Part No.:
- 081181 AT4/11-S/I/R316
- Brand:
- Eaton
Discontinued product
Alternative
Eaton Series Adjustable Roller Lever Limit Switch, NO/NC, IP65, Plastic Housing, 415V ac Max, 10A Max
$235.05
Each
RS Stock No.: 843-1238
- RS Stock No.:
- 229-9322
- Mfr. Part No.:
- 081181 AT4/11-S/I/R316
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton position switch is available with roller lever. It is available in grey colour.
Operating temperature range is from -25°C to 70 °C
IP66, IP67 protection class
IP66, IP67 protection class
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Terminal Type | Screw |
Switching Current | 6A |
Housing Material | Plastic |
IP Rating | IP65 |
Dimensions | 83 x 40mm |