- RS Stock No.:
- 762-0963
- Mfr. Part No.:
- PN 6-1768418-0
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 762-0963
- Mfr. Part No.:
- PN 6-1768418-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Inspection Date Labels 14-19 yellow, set of 5
Top coated
Thermal
Transfer printable
Destructible white polyethelene film
High initial tack, very high final tack
Anti counterfiet film
Thermal
Transfer printable
Destructible white polyethelene film
High initial tack, very high final tack
Anti counterfiet film
Specifications
Attribute | Value |
---|---|
Fixing Type | Adhesive |
Text Colour | Black |
Background Colour | Yellow |
Pack Quantity | 5 |
Diameter | 35mm |
Text Message | Nächster Prüftermin |