Molex Mini-Fit Series, Crimp Connector to Crimp Connector Pre-crimped Leads, 150mm Cable

  • RS Stock No. 167-6355
  • Mfr. Part No. 79758-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Molex Mini-Fit Pre-Crimped Leads

Pre-crimped leads for use with the Molex Mini-Fit connector range. These Mini-Fit leads consist of fully tested UL listed cables which are crimped on both ends with tin plated male or female crimp terminals. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications. The receptacle terminals of these Mini-Fit crimp leads feature multiple points of contact that enable current to be carried even when parts of the contact become degraded.

Features & Benefits

UL listed cables assures high quality approved materials
Fully tested cables decrease time to market
Suitable for wire to wire applications and wire to board when cut in half
Multiple points of contact for redundancy and higher current carrying capacity.

Applications

These pre-crimped leads are for use in the Molex Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI range of plug and receptacle housings. Available with cable lengths of 150mm and 300mm these Mini-Fit leads provide a simple and cost effective solution for any pre-production and prototype requirements. Applications include consumer white goods, data and telecoms office equipment, industrial automation equipment and networks and networking rack mount servers and routers.

Molex Minifit Jr.™ Series

Specifications
Attribute Value
Series Mini-Fit
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Bag of 2500)
$ 0.54
(exc. GST)
$ 0.59
(inc. GST)
units
Per unit
Per Bag*
2500 +
$0.54
$1,350.00
*price indicative
Related Products
Mini-Fit pin and receptacle crimp contacts for use ...
Description:
Mini-Fit pin and receptacle crimp contacts for use in the Mini-Fit Junior plug and receptacle housings These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
A range of pre-crimped leads for use with ...
Description:
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be ...
A range of pre-crimped leads for use with ...
Description:
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be ...
A range of Pre-crimped leads for use with ...
Description:
A range of Pre-crimped leads for use with the Molex Valu Seal™ range of connector housings, see typical part numbers 134-8798 and 134-8799 The pre-crimped leads are available in male to male and female to female configurations in lengths of ...