Mega-Fit 300mm 16AWG Pre-Crimped Lead

  • RS Stock No. 126-0310
  • Mfr. Part No. 79758-2038
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Pre-Crimped Leads

A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm

Molex Pre-Crimped Leads

Specifications
Attribute Value
Series Mega-Fit
Connector A Type Crimp Receptacle
Connector B Type Crimp Receptacle
Wire Size 16AWG
Cable Length 0.3m
Series Number 79758
270 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 1.586
(exc. GST)
$ 1.745
(inc. GST)
units
Per unit
Per Pack*
10 - 90
$1.586
$15.86
100 - 240
$1.438
$14.38
250 - 490
$1.314
$13.14
500 - 990
$1.21
$12.10
1000 +
$1.123
$11.23
*price indicative
Related Products
A range of pre-crimped leads for use with ...
Description:
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be ...
Pico-EZmate-to-Pigtail Cable Assembly, 2 Circuits, 28 AWG fused ...
Description:
Pico-EZmate-to-Pigtail Cable Assembly, 2 Circuits, 28 AWG fused to 20 AWG Pigtails, Stripped, Cable Length 0458m.
254mm Pitch C-Grid Header, Surface Mount, Dual Row, ...
Description:
254mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 10 Circuits, 0.38μm Gold (Au) Selective Plating, without Press-fit Plastic Pegs.
Pre-crimped leads for use with the Molex Mega-Fit ...
Description:
Pre-crimped leads for use with the Molex Mega-Fit connector range These Mega-Fit leads consist of fully tested UL listed cables which are crimped on both ends with gold plated female crimp terminals. These crimp leads are ideal for use in ...