18V XR 2pc Combination 5.0Ah DS150 Case

  • RS Stock No. 862-5424
  • Mfr. Part No. DEWDCZ276P2-XE
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

18V XR Compact Combi Drill & Impact Driver Kit (DCK250P2)

A professional 18V 2 piece power tool kit from DeWalt featuring the outstanding DCD795 brushless compact combi drill and the ever reliable DCF886 professional brushless impact driver. Both with DeWalt’s 5.0Ah Lithium Ion batteries for unrivalled power and run time.

Compact ergonomic design for controlled, comfortable handling
New 5.0Ah premium Lithium Ion technology for increased working
Lightweight, compact design enables use in confined, hard to access spaces for excellent handling

Brushless Combi Drill with Hammer Action (DCD795)

2 speed transmission for longer tool life
15 torque settings for complete control and consistent screw driving in a range of materials
LED worklight for illumination in tight, dark spaces
Belt hook for easy carrying

Brushless Impact Driver (DCF886)

3 LED 'Halo' ring for maximum illumination in dark spaces
6.35mm keyless hex driver enabling one handed changes
Aluminium front housing for excellent heat dispersion increasing motor life

Supplied with

2 x 5.0Ah Li-ion slide batteries, belt clips, magnetic bit holder, XR multi-voltage fast charger & DS150 heavy duty kit box.

DeWalt Drills

Specifications
Attribute Value
Corded/Cordless Cordless
Battery Type Li-Ion
Brushed/Brushless Motor Brushless
Battery Capacity 5Ah
Number of Batteries 2
Voltage 18V
Temporarily out of stock - back order for despatch 21/08/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 1,006.09
(exc. GST)
$ 1,106.70
(inc. GST)
units
Per unit
1 +
$1,006.09
Related Products
18V XR Li-Ion Premium Reciprocating Saw (DCS380N) 18V ...
Description:
18V XR Li-Ion Premium Reciprocating Saw (DCS380N) 18V body only powerful Lithium Ion reciprocating saw Rubber coated grip to reduce surface vibration Replaceable brushes2,950 strokes per minute Lightweight Magnesium gear case Intelligent variable speed trigger Lock-off switch Electronic motor brake ...
18V XR Li-Ion Premium Circular Saw (DCS391N) Body ...
Description:
18V XR Li-Ion Premium Circular Saw (DCS391N) Body only, 18V Lithium Ion circular saw featuring the powerful and highly efficient De Walt PM58 fan cooled motor Ergonomic handle set with rubber overmold Replaceable brushes3700 rotation per minute Bevel capacity: 50°Maximum ...
Makita 18V LXT Jigsaw Body Only - DJV180Z ...
Description:
Makita 18V LXT Jigsaw Body Only - DJV180Z Introducing the Makita DJV180Z cordless jigsaw, a well thought out orbital jigsaw that out performs many equivalents on the market when making straight and curved cuts This tool can be operated with ...
Makita DGA452Z Cordless Angle Grinder 18 V Introducing ...
Description:
Makita DGA452Z Cordless Angle Grinder 18 V Introducing the Makita DGA452Z cordless grinder A professional ergonomic 18 V cordless grinder with an easy to grip small circumference motor housing for excellent control and reduced operator fatigue. The DGA452Z offers high ...