Dewalt 28 → 36V Power Tool Charger for use with 36 V Cordless Reciprocating Saw

  • RS Stock No. 729-4356
  • Mfr. Part No. DC9000-XE
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Lithium Ion Battery Charger

Lithium Ion power tool battery charger for use with DeWalt’s Li-Ion range of slide pack batteries.

Sturdy construction
Charges batteries in maximum of 1 hour

DeWalt Drills

Specifications
Attribute Value
For Use With 36 V Cordless Reciprocating Saw
Charger Voltage 28 → 36V
Battery Charge Time 1h
Temporarily out of stock - back order for despatch 30/12/2019, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 298.72
(exc. GST)
$ 328.59
(inc. GST)
units
Per unit
1 +
$298.72
Related Products
Fast, programmable Ni/Cd and Ni/MH battery chargerAutomatic detection ...
Description:
Fast, programmable Ni/Cd and Ni/MH battery chargerAutomatic detection of completed charge. Protected against current overloads and polarity reversal.Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs Approved for medical devices: EN 60601.
3 stage charge control with current detection as ...
Description:
3 stage charge control with current detection as charge termination Medical approved (EN 60601)Universal input voltage (90-264Vac)2-pin IEC 320 input connection21x5.5x12mm output connector (mating connector 656-3901 for 2.1mm straight in line socket to 1.8m unterminated cable, sold separately)For direct connection ...
3 stage charge control with current detection as ...
Description:
3 stage charge control with current detection as charge termination Medical approved (EN 60601)Universal input voltage (90-264Vac)2-pin IEC 320 input connection21x5.5x12mm output connector (mating connector 656-3901 for 2.1mm straight in line socket to 1.8m unterminated cable, sold separately)For direct connection ...
3 stage charge control with current detection as ...
Description:
3 stage charge control with current detection as charge termination Medical approved (EN 60601)Universal input voltage (90-264Vac)2-pin IEC 320 input connection21x5.5x12mm output connector (mating connector 656-3901 for 2.1mm straight in line socket to 1.8m unterminated cable, sold separately)For direct connection ...