- RS Stock No.:
- 498-2473
- Mfr. Part No.:
- 625471000
- Brand:
- Metabo
Discontinued product
- RS Stock No.:
- 498-2473
- Mfr. Part No.:
- 625471000
- Brand:
- Metabo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Replacement NiCd battery packs
Replacement NiCd battery packs in a new design with air cooling
Old replacement battery packs for use with older BS, BSZ or BST screwdrivers
Old replacement battery packs for use with older BS, BSZ or BST screwdrivers
Specifications
Attribute | Value |
---|---|
Battery Type | NiCd |
Voltage Rating | 9.6V |
Battery Capacity | 2Ah |
For Use With | BS and BST Screwdrivers |