DC9071-XE NiCd 12V Power Tool Battery, For Use With Dewalt 12 V Power Tools

  • RS Stock No. 300-026
  • Mfr. Part No. DC9071-XE
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

NiMH/NiCd Dewalt Batteries

DeWalt NiCd or NiMH batteries

DeWalt Drills

Specifications
Attribute Value
Battery Type NiCd
Voltage Rating 12V
For Use With Dewalt 12 V Power Tools
Temporarily out of stock - back order for despatch 06/10/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 104.92
(exc. GST)
$ 115.41
(inc. GST)
units
Per unit
1 +
$104.92
Related Products
Yuasa YUCEL Series Lead Acid Batteries The Yuasa ...
Description:
Yuasa YUCEL Series Lead Acid Batteries The Yuasa YUCEL series is specially designed for general purpose applications requiring a high rate discharge This high-quality, rechargeable sealed lead acid battery ensures that no electrolyte leakages occur from the case or terminals. ...
RS PRO introduces Sealed Lead-Acid Batteries Ideal for ...
Description:
RS PRO introduces Sealed Lead-Acid Batteries Ideal for uninterruptible power supply and emergency backup. These lead-acid batteries can be stored for more than six months and are valve regulated, maintenance-free. With a unique vent valve design that reduces water loss ...
GOP 108 V-Li Multifunction Tool Accessories A selection ...
Description:
GOP 108 V-Li Multifunction Tool Accessories A selection of multi function tool accessories, suitable for use with 10.8V Multi-Cutter and L-Boxx; RS stock no 735-8738 Supplied with GOP 10.8 V-Li — order no. 555-620 AL 1130 CV quick charger, 2 ...
GOP 108 V-Li Multifunction Tool Accessories A selection ...
Description:
GOP 108 V-Li Multifunction Tool Accessories A selection of multi function tool accessories, suitable for use with 10.8V Multi-Cutter and L-Boxx; RS stock no 735-8738 Supplied with GOP 10.8 V-Li — order no. 555-620 AL 1130 CV quick charger, 2 ...