- RS Stock No.:
- 174-4115
- Mfr. Part No.:
- TBD62783APG(Z,HZ)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 174-4115
- Mfr. Part No.:
- TBD62783APG(Z,HZ)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TBD62783A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use
8 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = -500 mA
(MAX for each channel)
Input voltage(output on) : 2.0 V (MIN)
Input voltage(output off) : 0.6 V (MAX)
Package : PG type P-DIP18-300-2.54-001
FG type SOP18-P-375-1.27
FNG type SSOP18-P-225-0.65
FWG type P-SOP18-0812-1.27-001
High voltage : VOUT = 50 V (MAX)
High current : IOUT = -500 mA
(MAX for each channel)
Input voltage(output on) : 2.0 V (MIN)
Input voltage(output off) : 0.6 V (MAX)
Package : PG type P-DIP18-300-2.54-001
FG type SOP18-P-375-1.27
FNG type SSOP18-P-225-0.65
FWG type P-SOP18-0812-1.27-001
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 3.25Ω |
Number of Channels | 8 |
Maximum Operating Supply Voltage | 25 V |
Maximum Operating Current | 0.1mA |
Power Rating | 1.47W |
Mounting Type | Through Hole |
Package Type | DIP |
Pin Count | 18 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 22.86 x 6.4 x 3.3mm |
Series | TBD62783A |