Toshiba TBD62783AFG(Z) 8 Power Switch IC 18-Pin, SOP

  • RS Stock No. 174-4058
  • Mfr. Part No. TBD62783AFG(Z)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TBD62783A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use

8 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = -500 mA
(MAX for each channel)
Input voltage(output on) : 2.0 V (MIN)
Input voltage(output off) : 0.6 V (MAX)
Package : PG type P-DIP18-300-2.54-001
FG type SOP18-P-375-1.27
FNG type SSOP18-P-225-0.65
FWG type P-SOP18-0812-1.27-001

Specifications
Attribute Value
Switch On Resistance 3.25Ω
Number of Channels 8
Maximum Operating Supply Voltage 25 V
Maximum Operating Current 0.1mA
Power Rating 1.47W
Mounting Type Surface Mount
Package Type SOP
Pin Count 18
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 13 x 7 x 2mm
Series TBD62783A
80 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 40)
$ 1.163
(exc. GST)
$ 1.279
(inc. GST)
units
Per unit
Per Tube*
40 - 40
$1.163
$46.52
80 - 160
$0.984
$39.36
200 +
$0.914
$36.56
*price indicative
Related Products
The Microchip MCP16312 is an adjustable output, fixed ...
Description:
The Microchip MCP16312 is an adjustable output, fixed frequency, synchronous, step-down DC-DC converter that operates from input voltage sources up to 30V. Integrated into the device is a high-side and low-side switch, fixed frequency Peak Current Mode Control, internal compensation, ...
The ISL8240MEVAL3Z Evaluation Board provides a simple platform ...
Description:
The ISL8240MEVAL3Z Evaluation Board provides a simple platform to evaluate the ISL8240M, 40 A step down DC/DC power module. Complete switch mode power supplyInput voltage from 4.5 V to 20 VResistor programmable output voltage from 0.6 V to 2.5 V ...
The BD63573NUV provides a single H-bridge motor driver ...
Description:
The BD63573NUV provides a single H-bridge motor driver which features wide range of motor power supply voltage from 2.0V to 16.0V and low power consumption to switch low ON-Resistance DMOS transistors at high speed. This small surface mounting package is ...
TBD62003A series and TBD62004A series are DMO Sansistor ...
Description:
TBD62003A series and TBD62004A series are DMO Sansistor array with 7 circuits. It has a clamp diode switching inductive loads built-in in each output. Please careful about thermal conditions during use. 7 circuits built-in High voltage : VOUT = 50 ...