- RS Stock No.:
- 174-4048
- Mfr. Part No.:
- TBD62004AFG(Z)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 174-4048
- Mfr. Part No.:
- TBD62004AFG(Z)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TBD62003A series and TBD62004A series are DMOStransistor array with 7 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use
7 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = 500 mA/ch (MAX)
Input voltage(output on) : TBD62003A series 2.5 V (MIN)
TBD62004A series 7.0 V (MIN)
Input voltage(output off) : TBD62003A series 0.6 V (MAX)
TBD62004A series 1.0 V (MAX)
Package : PG type DIP16-P-300-2.54A
FG type SOP16-P-225-1.27
FNG type SSOP16-P-225-0.65B
FWG type P-SOP16-0410-1.27-002
High voltage : VOUT = 50 V (MAX)
High current : IOUT = 500 mA/ch (MAX)
Input voltage(output on) : TBD62003A series 2.5 V (MIN)
TBD62004A series 7.0 V (MIN)
Input voltage(output off) : TBD62003A series 0.6 V (MAX)
TBD62004A series 1.0 V (MAX)
Package : PG type DIP16-P-300-2.54A
FG type SOP16-P-225-1.27
FNG type SSOP16-P-225-0.65B
FWG type P-SOP16-0410-1.27-002
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 3.25Ω |
Number of Channels | 7 |
Maximum Operating Supply Voltage | 25 V |
Maximum Operating Current | 0.5mA |
Power Rating | 1.47W |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.5 x 4.4 x 1.5mm |
Series | TBD62004A |