- RS Stock No.:
- 146-8608
- Mfr. Part No.:
- TNY274GN
- Brand:
- Power Integrations
Discontinued product
- RS Stock No.:
- 146-8608
- Mfr. Part No.:
- TNY274GN
- Brand:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
TinySwitch-III, Power Integrations
The TinySwitch-III family provides Low Power AC-DC Power Conversion (Up to 36.5 W)
700V Internal MOSFET Rating
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
Selectable Current Limit
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
Selectable Current Limit
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Power Switch Type | Off Lineer |
Switch On Resistance | 48Ω |
Number of Outputs | 1 |
Maximum Operating Current | 750mA |
Power Rating | 8.5W |
Protection Features | Over-Temperature |
Mounting Type | Surface Mount |
Package Type | SMDC |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.83 x 6.6 x 3.68mm |
Series | TNY274 |