- RS Stock No.:
- 146-4462
- Mfr. Part No.:
- FPF2290BUCX-F130
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 146-4462
- Mfr. Part No.:
- FPF2290BUCX-F130
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The FPF2290 features a low-RON internal FET and an operating voltage range of 2.5 V to 23 V. An internal clamping circuit is capable of shunting surge voltages of ±100 V, protecting downstream components and enhancing system robustness. The FPF2290 features over-voltage protection that powers down the internal FET if the input voltage exceeds the OVP threshold. The OVP threshold is selectable via Logic select pins (OV1 and OV2). Over-temperature protection also powers down the device at 130°C (typical). The FPF2290 is available in a fully green compliant 1.3mm x 1.8mm Wafer-Level Chip-Scale Package (WLCSP) with backside laminate.
Surge Protection
Selectable Over-Voltage Protection (OVP) with OV1 and OV2 Logic inputs
Over-Temperature Protection (OTP)
Ultra-Low On-Resistance, 33 mΩ
Selectable Over-Voltage Protection (OVP) with OV1 and OV2 Logic inputs
Over-Temperature Protection (OTP)
Ultra-Low On-Resistance, 33 mΩ
Specifications
Attribute | Value |
---|---|
Power Switch Type | Low Side |
Power Switch Topology | Low Side |
Switch On Resistance | 40mΩ |
Number of Channels | 1 |
Maximum Operating Supply Voltage | 23 V |
Maximum Operating Current | 4.5A |
Mounting Type | Surface Mount |
Package Type | WLCSP |
Pin Count | 12 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 1.82 x 1.28 x 0.37mm |
Series | FPF2290 |