- RS Stock No.:
- 562-814
- Mfr. Part No.:
- 51762-106020000AALF
- Brand:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 562-814
- Mfr. Part No.:
- 51762-106020000AALF
- Brand:
- Amphenol FCI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
FCI Mating Connector
PwrBlade® - receptacle connectors
Polarsied
Guide pin
1 row of power, 4 rows of signal
UL-94V-0 housing
Operating temperature range -20 to +105°C
Polarsied
Guide pin
1 row of power, 4 rows of signal
UL-94V-0 housing
Operating temperature range -20 to +105°C
Approvals
UL and CSA
Specifications
Attribute | Value |
---|---|
Accessory Type | Connector |
For Use With | FNP1000, FNP600, FNP850 |
Mounting Style | Board lock |
Input Current Range | 48A |