Bosch Sanding, 115 mm 107mm, 80 Grit, Coarse Grade
- RS Stock No.:
- 692-464
- Mfr. Part No.:
- 2608900892
- Brand:
- Bosch
Subtotal (1 pack of 10 units)*
$27.05
(exc. GST)
$29.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $27.05 | $2.705 |
*price indicative
- RS Stock No.:
- 692-464
- Mfr. Part No.:
- 2608900892
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Abrasive Material | Aluminium Oxide | |
| Sub Type | Sanding | |
| Product Type | Abrasive Paper | |
| Grit Size | 80 | |
| Grade | Coarse | |
| Length | 115mm | |
| Width | 107mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Abrasive Material Aluminium Oxide | ||
Sub Type Sanding | ||
Product Type Abrasive Paper | ||
Grit Size 80 | ||
Grade Coarse | ||
Length 115mm | ||
Width 107mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch EXPERT C470 sandpaper is engineered for the fast sanding of paint and wood surfaces, making it an essential tool for both DIY enthusiasts and professionals alike. Designed for optimal performance, this sandpaper features Advanced grain alignment that ensures an aggressive cut for effective abrasion. With grain distribution tailored for high-speed sanding, the EXPERT C470 truly excels in enhancing productivity, achieving up to twice the sanding speed compared to traditional sandpapers such as the Bosch C420. Providing an Ideal solution for smoothing, preparing, and finishing surfaces, it adheres securely with hook and loop backing for convenience.
Exceptional abrasion performance tailored for efficient sanding
Grain alignment during production guarantees aggressive cutting
Optimised grain distribution allows for high-speed sanding
Up to 2x Faster than Bosch C420, enhancing workflow efficiency
Designed for effective sanding of flat surfaces, perfect for paint removal
Can be easily adhered using the hook and loop system
Available in a range of grit sizes for various applications, from coarse to fine
Suitable for all trades seeking the best in abrasive technology
