1750 Power Quality Analyser

  • RS Stock No. 426-667
  • Mfr. Part No. FLUKE 1750
  • Manufacturer NEUTRAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details
Specifications
Attribute Value
Absolute Maximum Power Measurement 40W
Number of Phases 3
Maximum Voltage 240V ac
Measurement Type Current, Flicker, Frequency, Harmonics, Sag, Swell, Transients, Voltage
Measurement Standards EN60529, EN61000-3-2, EN61000-3-3, EN61010-1, EN61326-1
Interface Type LAN
Memory Capacity 2GB
Maximum Operating Temperature +40°C
Model Number p 1750
Weight 6.3kg
Height 35mm
Minimum Operating Temperature 0°C
Dimensions 215 x 310 x 35mm
Minimum Frequency 42.5 Hz
Maximum Frequency 69Hz
Length 215mm
Width 310mm
Temporarily out of stock - back order for despatch 02/12/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 18,270.00
(exc. GST)
$ 20,097.00
(inc. GST)
units
Per unit
1 +
$18,270.00