Chauvin Arnoux P01 1021 34 Self-power Supply for PEL, Accessory Type Self-powered Mains Adapter for PEL, For Use With

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

PEL102 and PEL103 mains adapter

PEL102 and PEL103 mains adapter.

This adapter allows to power the instrument through the voltage measurement inputs
The adapter include protections against over voltage and we increase safety during the installation
It works within voltages up to 480 V, phase to neutral or between phases
Dimensions: 93 x 67 x 37 mm

Specifications
Attribute Value
Accessory Type Self-powered Mains Adapter for PEL
For Use With PEL102, PEL103 Series
5 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 277.02
(exc. GST)
$ 304.72
(inc. GST)
units
Per unit
1 +
$277.02
Related Products
From RS PRO, comes a high quality 30W ...
Description:
From RS PRO, comes a high quality 30W universal plug-in power supply This universal power supplies are a excellent plug in power solution as they are cost effective, highly reliable and designed for use in multiple countries. As part of ...
SITOP Accessories Mounting Bracket Combining a SITOP power ...
Description:
SITOP Accessories Mounting Bracket Combining a SITOP power supply and a 90° mounting bracket results in a minimum surface area requirement on the rear panel of the control cabinet The width of the power supply becomes the depth, and the ...
The Artesyn Embedded Technologies LPQ253-C series embedded switch-mode ...
Description:
The Artesyn Embedded Technologies LPQ253-C series embedded switch-mode power supply is 250W, AC to DC plug-in device with four outputs The 4th output of this AC power adapter is floating and adjustable and there are 2 supervisory outputs of 5V ...
The Artesyn Embedded Technologies embedded switch-mode power supply ...
Description:
The Artesyn Embedded Technologies embedded switch-mode power supply from the LPQ153 series is a 110W rated, AC to DC plug-in device with 4 outputs This AC power adapter has an adjustable 4th floating output along with an auto-ranging input and ...