- RS Stock No.:
- 165-3153
- Mfr. Part No.:
- TSWITX-12V-EVM
- Brand:
- Semtech
Discontinued product
- RS Stock No.:
- 165-3153
- Mfr. Part No.:
- TSWITX-12V-EVM
- Brand:
- Semtech
Technical data sheets
Legislation and Compliance
Product Details
Semtech TSWITX-12V-EVM Wireless Charging Transmitter Evaluation Board
The Semtech TSWITX-12V-EVM wireless charging transmitter evaluation board is a platform for the test and experimentation of a wireless charging transmitter based on the Semtech TS80002 wireless power transmitter controller and TS51231 transmitter controller. The TS51231 a transmitter driver and output stage for wireless charging applications. It supports systems up to 5W output. The input supply voltage rating is 12V. The TS51231 Tx EVM is a transmission evaluation board for wearable applications and all the important function components occupy a 10mmX13mm of the PCB area.
Features and Benefits
Wearable 12V/2W half-bridge
Wireless charging EVM firmware
Wireless charging EVM firmware
Specifications
Attribute | Value |
---|---|
For Use With | TS80002 Transmitter |
Kit Classification | Shield |
Featured Device | TSWITX-12V-EVM |
Kit Name | Wireless Charging EVM Firmware |