- RS Stock No.:
- 124-1959
- Brand:
- RS PRO
- RS Stock No.:
- 124-1959
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro IPM242 Power Clampmeter
From RS PRO, this IPM242 clamp meter serves as a first line of defence for spot checking and verifying system conditions before deploying more specialised tools. Featuring a full range of diagnostic capabilities including phase sequence, power & power factor, total harmonics distortion & individual harmonics, inrush current and low pass filter, They are rated CAT IV 600 V, CAT III 1000 V with voltage measurement up to 1000 V ac/dc. The new innovative navigation system eliminates confusing push buttons, and replaces them with a single joystick allowing the selection of functions directly on the display.
It functions as a multimeter and analyzer with a clamp that is ideal for multifunctions including current and voltage measurements.
Battery-powered for maximum portability, and with a large backlit screen, this current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
10000 Count digital display
Active display backlight and analogue bargraph
VoltSense (Non-contact Voltage measurement)
True RMS reading on AC and AC+DC mode
Auto torch-light for viewing easily while clamping conductors
AC 600 Amp capability
Auto AC-DC 1000 V capability and selection
Auto Ohms/Continuity/Diode selection
100 kΩ resistance capability
Continuity beeper
Frequency counter
Power and power factor measurement
Total harmonics distortion and % harmonics 1 to 25
Capacitance capability
°C / °F temperature measurement function
DC μA for flame rod testing
Inrush current
Peak HOLD
MIN/MAX HOLD
Smart Data HOLD
Phase rotation indication
Low pass filter
Auto power off
Safety Standard: IEC 61010-1 CAT IV 600 V / CAT. III 1000 V
Applications
This multifunction current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC Current as well as inrush current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.
True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
It functions as a multimeter and analyzer with a clamp that is ideal for multifunctions including current and voltage measurements.
Battery-powered for maximum portability, and with a large backlit screen, this current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
10000 Count digital display
Active display backlight and analogue bargraph
VoltSense (Non-contact Voltage measurement)
True RMS reading on AC and AC+DC mode
Auto torch-light for viewing easily while clamping conductors
AC 600 Amp capability
Auto AC-DC 1000 V capability and selection
Auto Ohms/Continuity/Diode selection
100 kΩ resistance capability
Continuity beeper
Frequency counter
Power and power factor measurement
Total harmonics distortion and % harmonics 1 to 25
Capacitance capability
°C / °F temperature measurement function
DC μA for flame rod testing
Inrush current
Peak HOLD
MIN/MAX HOLD
Smart Data HOLD
Phase rotation indication
Low pass filter
Auto power off
Safety Standard: IEC 61010-1 CAT IV 600 V / CAT. III 1000 V
Applications
This multifunction current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC Current as well as inrush current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.
True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
IPM242 power clamp meter, test leads set (1 x black & 1 x red), temperature probe, carrying case,
9 V alkaline battery (supplied and pre-installed) and instruction manual
9 V alkaline battery (supplied and pre-installed) and instruction manual
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 1mA dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Best DC Current Accuracy | ±1.7 % + 2 Digits |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±1.5 % + 5 Digits |
Best AC Voltage Accuracy | ±1 % + 5 Digits |
Best DC Voltage Accuracy | ±0.7 % + 2 Digits |
Dimensions | 87.5 x 50.5 x 242mm |
Battery Type | 9 V Alkaline (IEC 6LF22), 9 V Alkaline (NEDA 1604A) |
Width | 50.5mm |
Weight | 435g |
Length | 87.5mm |
Maximum Operating Temperature | +50°C |
Height | 242mm |
Power Source | Battery |
Minimum Operating Temperature | 0°C |