- RS Stock No.:
- 903-3829
- Mfr. Part No.:
- LM5160DNTFBKEVM
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 903-3829
- Mfr. Part No.:
- LM5160DNTFBKEVM
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LM5160 Fly-Buck Isolated Converter Evaluation Kit
An evaluation module from Texas Instruments to demonstrate the performance of the LM5160 synchronous converter in the Fly-Buck™ (isolated step-down) configuration. The design is capable of supplying 12V at 400 mA load current from an input voltage of 24V. High- and low-side drive MOSFETs are integrated in the LM5160 package.
18 to 32V input voltage range
8V target primary output and 12V secondary isolated output
Up to 400mA output from isolated secondary output
8V target primary output and 12V secondary isolated output
Up to 400mA output from isolated secondary output
Isolated DC/DC Converters, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
Kit Classification | Evaluation Board |
Featured Device | LM5160 |