- RS Stock No.:
- 903-3807
- Mfr. Part No.:
- LM5160DNTBKEVM
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 903-3807
- Mfr. Part No.:
- LM5160DNTBKEVM
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
LM5160, 65V 1.5A Synchronous Buck/Fly-Buck Converter Evaluation Kit
An evaluation board demonstrating the performance of the LM5160 step-down regulator from Texas Instruments. The board provides a 5V output from an input of 10 to 60V at load currents of up to 1.5A, with the LM5160 synchronous step-down (buck) regulator IC operating in constant on-time (COT) mode at 300kHz. The PCB allows selection of the PWM operating mode between CCM and DCM (continuous or discontinuous conduction).
Integrated high- and low-side MOSFETs
Wide 10 to 60V input voltage range
5V output at up to 1.5A load current
FET place holder for EN/UVLO shutdown feature
PWM mode select pin for CCM or DCM operation
Wide 10 to 60V input voltage range
5V output at up to 1.5A load current
FET place holder for EN/UVLO shutdown feature
PWM mode select pin for CCM or DCM operation
Isolated DC/DC Converters, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Management Function | Step-Down Converter |
Kit Classification | Evaluation Kit |
Featured Device | LM5160 |