Texas Instruments BQ34Z100EVM Battery Monitoring

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BQ34Z100 Advanced Battery Fuel Gauge Evaluation Kit

An evaluation module from Texas Instruments for the BQ34Z100 wide-range fuel gauge IC, suitable for use with Lithium ion (Li-ion), Nickel metal hydride (NiMH) and Nickel Cadmium (NiCd) battery types when used with an EV2300 USB adapter and Windows™ based PC software (downloadable from the TI.com website). The module can monitor and predict capacity in one or more series cell Li-ion, Li-polymer, or LiFePO4 battery packs; the minimum series cell count for NiMH and NiCd batteries must exceed 3.3V stack voltage. The module and software enables reading of the device data registers, programming for different pack configurations, log cycling data for further evaluation, and assessment of the overall functionality of the BQ34Z100 application under different charge and discharge conditions.

• Advanced battery gauge evaluation system with Impedance Track™ technology
• Pre-populated circuit module for quick setup
• Link to software allowing data logging for system analysis
• Supplied with cable to connect to an EV2300 comms interface adaptor

Battery Management, Texas Instruments

Specifications
Attribute Value
Power Management Function Battery Monitoring
Kit Classification Evaluation Board
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 97.43
(exc. GST)
$ 107.17
(inc. GST)
units
Per unit
1 +
$97.43
Related Products
Li Po SHIM (formerly known as Zero Li ...
Description:
Li Po SHIM (formerly known as Zero Li Po) aims to give you the most compact Raspberry Pi power supply possible You can either solder the 0.8mm thick PCB directly onto the GPIO pins on your Pi for a permanent ...
The NCP1083QBCEVB implements a PoE module DC/DC converter ...
Description:
The NCP1083QBCEVB implements a PoE module DC/DC converter that converts the higher voltage one the Ethernet cable to a lower voltage (12V) with power levels up to 30W Detection, classification and power up sequence is implemented according to IEEE802.3at (D4). ...
The NCP1397GANGEVB reference design provides a 12 V/20 ...
Description:
The NCP1397GANGEVB reference design provides a 12 V/20 A power supply using Gallium Nitride (GaN) HEMTs as the switching devices The front-end of the power converter converts a universal AC line to a 385 dc bus while achieving near unity ...
The STEVAL-ISB035V1 is an evaluation board based on ...
Description:
The STEVAL-ISB035V1 is an evaluation board based on the STBC03 battery power management IC, integrating a linear charger for single-cell Li-Ion batteries with battery protection functions, an LDO regulator and two SPDT load switches The device uses a CC-CV algorithm ...