Texas Instruments TPS630250EVM-668 Buck-Boost Converter for TPS630250

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TPS630250 Buck-Boost Converter Evaluation Kits

Two evaluation modules that demonstrate the performance capabilities of the TPS630250 integrated buck-boost converters from Texas Instruments. The buck-boost topology of these converters makes them suitable for applications where the input voltage may be either higher or lower than the output. The devices are highly efficient with low quiescent currents and are capable of output currents of up to 2A in boost mode and 4A in buck (step-down) mode. The modules are configured to produce an output of 3.3V; input voltage range is 2.5 to 5.5V.

903-3911 TPS630250EVM-553 WCSP-20 package
903-3793 TPS630250EVM-668 VQFN-14 package

• 3.3V Output from 2.5 to 5.5V input voltage
• 2A Output Current over input voltage range
• Efficiency up to 95% in Buck and Boost Mode
• Typical switching frequency 2.5 MHz
• Low 35μA quiescent current

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Specifications
Attribute Value
Power Management Function Buck-Boost Converter
Kit Classification Evaluation Board
Featured Device TPS630250
Discontinued product