Analog Devices ADP5090-1-EVALZ Boost Regulator for ADP5090

  • RS Stock No. 895-2476
  • Mfr. Part No. ADP5090-1-EVALZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADP5090 DC to DC Boost Regulators

Analog Devices ADP5090-1-EVALZ evaluation board helps to evaluate ADP5090 dc to dc boost regulator in a LFCSP_WQ package.The ADP5090 is an Ultra low Power Boost Regulator with maximum power point tracking (MPPT) and Charge Management.

ADP5090 regulator

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Power Management Function Boost Regulator
Kit Classification Evaluation Board
Featured Device ADP5090
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 99.63
(exc. GST)
$ 109.59
(inc. GST)
units
Per unit
1 +
$99.63
Related Products
The ISL8541xDEMO1Z Demonstration Boards are based on the ...
Description:
The ISL8541xDEMO1Z Demonstration Boards are based on the ISL8541x, a wide input voltage, low quiescent current, high efficiency synchronous step down regulators The continuous output current is up to 1 A (ISL85410), 800 mA (ISL85418), 500 mA (ISL85415), 300 mA ...
Evaluation board for the NCP160 linear regulator capable ...
Description:
Evaluation board for the NCP160 linear regulator capable of supplying 250 mA output current Designed to meet the requirements of RF and analogue circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. ...
The NCP1406 is a monolithic micropower PFM step-up ...
Description:
The NCP1406 is a monolithic micropower PFM step-up DC-DC converter This device is designed to boost single lithium or two cells AA/AAA battery voltage up to 25 V (with internal MOSFET) output for handheld applications. Target applications include OLED Power, ...
The NCP1422 is a monolithic, micro-power, high-frequency, step-up ...
Description:
The NCP1422 is a monolithic, micro-power, high-frequency, step-up switching converter IC designed for battery operated hand-held electronic products with up to 800 mA loading It integrates a synchronous rectifier (Sync-Rect) to improve efficiency and to eliminate the external Schottky Diode. ...