Microchip Digital Power MPLAB Power Supply

  • RS Stock No. 893-8164
  • Mfr. Part No. DM330017-2
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

dsPIC MPLAB® Digital Power Starter Kit

The MPLAB® Digital Power Starter Kit from Microchip introduces and demonstrates the capabilities of the dsPIC33F GS family of Switch-Mode Power Supply (SMPS) and Digital Power Conversion 16-bit Digital Signal Controllers.

The dsPIC® Digital Signal Controller highlighted provides the necessary memory and peripherals for A/D conversion, PWM generation, analogue comparison and general purpose I/O, consolidating these functions into one device. The MPLAB IDE software provides closed-loop Proportional-Integral-Derivative (PID) control to maintain the desired output voltage level.

Features

dsPIC33EP64GS502 16-bit digital power conversion Digital Signal Controller
One DC/DC synchronous Buck converter power stage
One DC/DC Boost converter power stage
LCD display for voltage, current, temperature and fault conditions
On-board In-Circuit Debugger/Programmer via USB
On-board programmable resistive loads
On-board temperature sensor

Kit Contents

Digital Power Starter Kit Board
9V Power Supply
USB Cable

dsPIC® Development Tools

Specifications
Attribute Value
Power Management Function Power Supply
Kit Classification Starter Kit
Kit Name Digital Power MPLAB
On back order for despatch 11/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 188.88
(exc. GST)
$ 207.77
(inc. GST)
units
Per unit
1 +
$188.88
Related Products
The NCS2632 is a pop-free stereo line driver ...
Description:
The NCS2632 is a pop-free stereo line driver It uses ON Semiconductor's patented NOCAP technology which allows the elimination of the external DC-blocking capacitors by providing ground-referenced outputs through the generation of an internal negative supply rail. The device can ...
The PWS4000 Series of programmable DC bench power ...
Description:
The PWS4000 Series of programmable DC bench power supplies incorporates wide voltage and current ranges, flexible features, excellent voltage and current accuracy, and remote sensing Numeric keys and a rotary knob enable direct entry of parameters or continuous adjustment. The ...
U8030 Series basic DC power supplies offer a ...
Description:
U8030 Series basic DC power supplies offer a solid and reliable performance of up to 375W at three outputs The analog front panel programming feature facilitates preset output sequences, requiring minimal programming skill. With simple knob and and intuitive keypad ...
The EA-PSI 9000 3U is an adjustable and ...
Description:
The EA-PSI 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance FPGA (Field Programmable Gate Array) based controller and 16-bit resolution Features include an 'auto-ranging' output for a flexible usage at either high ...