Microchip Boost Converter for MCP1640

  • RS Stock No. 880-6837
  • Mfr. Part No. MCP1640RD-4ABC
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MCP1640 AAAA Battery Boost Converter Reference Design

The Microchip MCP1640 AAAA Battery Boost Converter Reference Design demonstrates how the MCP1640 Step-Up Converter IC, in conjunction with an 8-bit PIC Microcontroller, can optimise battery life for applications that operate in standby mode for long periods of time. During Standby, the enable signal for the MCP1640 has a low frequency, with less than 1% positive duty cycle. This maintains the output of the MCP1640 device up to 2.3V, which is sufficient to keep the PIC microcontroller live. This solution reduces up to 80% of the No Load Input Current the MCP1640 consumes in PFM Mode.

Features

Input voltage: One AAAA Alkaline Battery
Output Voltage : 3.3V
Output Current: <130 mA
Up to 75% efficiency
Standby Battery Current: 14.5 μA @ 1.5V Input
Start-Up Voltage: 0.65V at VIN = 1.2V, VOUT = 3.3V and IOUT = 1 mA, Resistive Load
Automatic PFM/PWM Operation
PWM Switching Frequency = 500 kHz
ON/OFF Switch Button, with 25 Seconds ON
LED Status Indication (Output ON and Low Battery)
Battery Holder with Reverse Battery Protection

Kit Contents

1 x MCP1640 Single Quadruple-A Battery Boost Converter Reference Design

Note

Battery is not included

Specifications
Attribute Value
Power Management Function Boost Converter
Kit Classification Reference Design
Featured Device MCP1640
On back order for despatch 28/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 30.51
(exc. GST)
$ 33.56
(inc. GST)
units
Per unit
1 +
$30.51
Related Products
The NCP3063 Series is a higher frequency upgrade ...
Description:
The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC-DC converters These devices consist of an internal temperature compensated reference, comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver ...
This evaluation board is a very simple, low ...
Description:
This evaluation board is a very simple, low cost, yet high performance off-line flyback power supply using ON Semiconductor's NCP1251B controller (TSOP6 package), NDD04N60 D-Pak Mosfet, and the NCP431 programmable zener (SOT23 package) The flyback design operates in discontinuous conduction ...
The NCP3135GEVB Evaluation Board is designed to effectively ...
Description:
The NCP3135GEVB Evaluation Board is designed to effectively evaluate the NCP3135, which is a fully integrated synchronous buck converter capable of delivering up to 5A The device operates from 2.9V to 5.5V, making them ideal for 3.3V and 5V bus ...
The NCP1532 dual step down DCDC converter is ...
Description:
The NCP1532 dual step down DCDC converter is a monolithic integrated circuit dedicated to supply core and I/O voltages of new multimedia design in portable applications powered from 1-cell Li-ion or 3 cell Alkaline/Ni Cd/NiMH batteries Both channels are externally ...