- RS Stock No.:
- 875-0832
- Mfr. Part No.:
- STEVAL-IHM035V2
- Brand:
- STMicroelectronics
- RS Stock No.:
- 875-0832
- Mfr. Part No.:
- STEVAL-IHM035V2
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
3-Phase High Voltage Inverter Power Board for Field Oriented Control and Scalar Motor Control
The STEVAL-IHM035V2 is designed to drive a high voltage/low power 3-phase brushless motor, either synchronous or asynchronous. It is based on the STGIPN3H60, SLLIMM™-nano Intelligent Power Module (IPM).
Nominal power up to 100W
Compatible with 3.3V and 5V control board
Single shunt resistor for current reading
On-board temperature sensor
Over-current protection with boost/disabling capability
MC-connector on-board
Compatible with sinusoidal and trapezoidal control
Compatible with 3.3V and 5V control board
Single shunt resistor for current reading
On-board temperature sensor
Over-current protection with boost/disabling capability
MC-connector on-board
Compatible with sinusoidal and trapezoidal control
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Power Management Function | Motor Controller |
Kit Classification | Evaluation Board |
Featured Device | STGIPN3H60 |