- RS Stock No.:
- 872-4120
- Mfr. Part No.:
- STEVAL-IHM028V2
- Brand:
- STMicroelectronics
- RS Stock No.:
- 872-4120
- Mfr. Part No.:
- STEVAL-IHM028V2
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
2kW 3-Phase Motor Control Evaluation Board (STGIPS20C60)
The STEVAL-IHM028V2 Evaluation Board presents a universal, fully tested and populated design, consisting of a 3-phase inverter bridge, based on the 600V, 17A Intelligent Power Module (IPM), STGIPS20C60. The IPM itself consists of short-circuit rugged IGBTs with negative temperature co-efficiency. It also contains a wide range of auxiliary functions like undervoltage lockout and smart shutdown.
This board can be used to evaluate a wide range of applications such as HVAC (air conditioning), home appliances and high-end single-phase power tools.
This board can be used to evaluate a wide range of applications such as HVAC (air conditioning), home appliances and high-end single-phase power tools.
Complete solution for a 2kW power inverter
High Voltage supply mode: voltage 90VAC to 285VAC or direct DC line 125VDC to 400VDC
Input voltage range extended to +400V, for PFC compliance
Input inrush limiter with bypassing relay
Brake feature with overvoltage comparator
Single- or three-shunt resistor current sensing method
Hall sensor or encoder input
Tachometer input
Over-temperature and over-current hardware protection
Active fan with automatic over-temperature switching
Compact and safe design
Universal conception for further evaluation with bread board and testing pins
High Voltage supply mode: voltage 90VAC to 285VAC or direct DC line 125VDC to 400VDC
Input voltage range extended to +400V, for PFC compliance
Input inrush limiter with bypassing relay
Brake feature with overvoltage comparator
Single- or three-shunt resistor current sensing method
Hall sensor or encoder input
Tachometer input
Over-temperature and over-current hardware protection
Active fan with automatic over-temperature switching
Compact and safe design
Universal conception for further evaluation with bread board and testing pins
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Power Management Function | Motor Controller |
Kit Classification | Evaluation Board |
Featured Device | STGIPS20C60 |