- RS Stock No.:
- 871-1749
- Mfr. Part No.:
- ADM00556
- Brand:
- Microchip
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$87.41
(exc. GST)
$96.15
(inc. GST)
Units | Per unit |
1 - 4 | $87.41 |
5 + | $84.52 |
- RS Stock No.:
- 871-1749
- Mfr. Part No.:
- ADM00556
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP1642B AA Batteries to USB Power Evaluation Board
The Microchip MCP1642B Battery to USB Power Evaluation board is a platform to demonstrate the capabilities of the MCP1642B Switching Boost Regulator in a battery to USB application. Power is supplied by two AA batteries or can be sourced from an external supply; the output voltage is 5V as per the fixed value of the MCP1642B-50 device used.
Features
Can be powered by two AA batteries or an external power supply
Input voltage range (VIN) 1.8V to 5.5V
Minimum start-up voltage 1.8V at VOUT = 5.0V and IOUT = 1 mA, resistive load
Output voltage: 5.0V
Output current: typical 700 mA @ 5V output, 2.8V input
PWM operation
PWM switching frequency: 1 MHz
Power Good indicator 2 mA LED
Enable state selectable using EN switch
Peak input current limit of 1.8A
Over-temperature protection
USB A output connector
Input voltage range (VIN) 1.8V to 5.5V
Minimum start-up voltage 1.8V at VOUT = 5.0V and IOUT = 1 mA, resistive load
Output voltage: 5.0V
Output current: typical 700 mA @ 5V output, 2.8V input
PWM operation
PWM switching frequency: 1 MHz
Power Good indicator 2 mA LED
Enable state selectable using EN switch
Peak input current limit of 1.8A
Over-temperature protection
USB A output connector
Kit Contents
MCP1642B AA Batteries to USB Power Evaluation Board
USB cable
USB cable
Note
Batteries are not included
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Boost Regulator |
Kit Classification | Development Board |
Featured Device | MCP1642B |
Kit Name | AA Batteries to USB |