STMicroelectronics STEVAL-ISA140V1 AC-DC Converter for VIPER37HE

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

12V/15W AC Main Input VIPer™ Plus Isolated Flyback Converter Evaluation Board

The Evaluation Board is based on the VIPer™ Plus family Viper37HE, a fixed frequency (115kHz) off-line converter with PWM control, two levels of over-current protection, over-voltage and over-load protection, hysteretic thermal protection, soft-start, and safe auto-restart.

AC Main Input voltage range: 100V to 265V Alternating Current
12V Output at 1.25A max. with rated power 15W
Input power in standby @230 VAC: 50 mW
Active mode efficiency: 78%
Ambient operating temperature: 60°C

AC/DC Converters, STMicroelectronics

Specifications
Attribute Value
Power Management Function AC-DC Converter
Kit Classification Evaluation Board
Featured Device VIPER37HE
4 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 102.46
(exc. GST)
$ 112.71
(inc. GST)
units
Per unit
1 +
$102.46
Related Products
XP Power VFT150 series of 150 W power ...
Description:
XP Power VFT150 series of 150 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The VFT150 series offers an output voltage of 5 to 48 V, with a ...
XP Power VFT80 series of 80 W power ...
Description:
XP Power VFT80 series of 80 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The VFT80 series offers an output voltage of 5 to 48 V, with a ...
The HDS1500 series from XP Power offers a ...
Description:
The HDS1500 series from XP Power offers a wide range of 1500 W power supplies. These highly reliable, enclosed power supplies feature programmable output voltage and current from 0-105%. The range also attributes high power density and a very high ...
The HDS3000 series from XP Power offers a ...
Description:
The HDS3000 series from XP Power offers a wide range of 3000 W power supplies. These highly reliable, enclosed power supplies feature programmable output voltage and current from 0-105%. The range also attributes high power density and a very high ...