- RS Stock No.:
- 846-3456
- Mfr. Part No.:
- EVAL-L9958
- Brand:
- STMicroelectronics
- RS Stock No.:
- 846-3456
- Mfr. Part No.:
- EVAL-L9958
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
L9958 Evaluation Board for High Current DC/Stepper Motors
The board evaluates the L9958, an SPI Controlled H-Bridge. It is designed to control DC or Stepper motors with diagnostic functions monitoring. The H-Bridge is protected against over temperature, short circuits and includes undervoltage/overvoltage lockout for the supply voltages.
Wide supply voltage range 4V to 28V
Current regulation in 4 threshold levels set by SPI: 2.5A to 8.6A
SPI serial bus controlled and programmed
SPI Diagnostic functions reporting
5V Voltage regulator (1.5A) On board
Compatible with 5V and 3.3V level control
No heat-sink is required
Current regulation in 4 threshold levels set by SPI: 2.5A to 8.6A
SPI serial bus controlled and programmed
SPI Diagnostic functions reporting
5V Voltage regulator (1.5A) On board
Compatible with 5V and 3.3V level control
No heat-sink is required
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Power Management Function | Motor Driver |
Kit Classification | Evaluation Board |
Featured Device | L9958 |
Related links
- Connector Wrenches
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge