- RS Stock No.:
- 841-2470
- Mfr. Part No.:
- ADM00509
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 841-2470
- Mfr. Part No.:
- ADM00509
- Brand:
- Microchip
Legislation and Compliance
Product Details
MCP39F501 Power Monitor PICtail™ Development Board
The MCP39F501 Power Monitor PICtail™ Evaluation Board (ADM00509) from Microchip is a development platform that showcases the MCP39F501 Power Monitoring IC. This design does not use any transformers and requires few external components, streamlining product development. With the PICtail™ connector the board can be plugged into an appropriate motherboard such as Microchips DM183032 PIC18 Explorer Board – RS part 549-372.
The MCP39F501 chip showcased is a single-phase power monitoring IC designed for real time measurement of input power for AC/DC power supplies, power distribution units and other industrial power applications. Integrated into the chip are dual-channel delta sigma ADCs, a 16-bit calculation engine, 512 bytes of accessible EEPROM, a flexible 2-wire interface and a low-drift voltage reference.
The MCP39F501 chip showcased is a single-phase power monitoring IC designed for real time measurement of input power for AC/DC power supplies, power distribution units and other industrial power applications. Integrated into the chip are dual-channel delta sigma ADCs, a 16-bit calculation engine, 512 bytes of accessible EEPROM, a flexible 2-wire interface and a low-drift voltage reference.
Kit Contents
MCP39F501 Power Monitor PICtail™ Evaluation Board and case (ADM00509)
Line Cable
Load Cable
USB Cable
Important information sheet
Energy/Power Measurement - Microchip
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Monitor |
Kit Classification | Evaluation Board |
Featured Device | MCP39F501 |