Analog Devices ADP1048-600-EVALZ Power Factor Controller for ADP1048

  • RS Stock No. 832-9407
  • Mfr. Part No. ADP1048-600-EVALZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADP1048-600-EVALZ Evaluation Board

The evaluation board for the ADP1048 digital power factor controller (PFC), from Analog Devices, features an interleaved boost PFC topology operating at 100KHz switching frequency. This provides high power factor and low THD. The evaluation board the ADP1048 digital PFC for power factor correction and accurate AC power metering. It also offers protection features such as OCP, OVP and AC line fault protection. With high efficiency, the ADP1048 evaluation board has a low component count and test points which enable users to evaluate the ADP1048 efficiently.
Analog Devices’ ADP1048-600-EVALZ is for the evaluation of the ADP1048 digital PFC within a switching power supply application. The ADP1048-600-EVALZ board’s software enables the user to control and monitor the ADP1048’s internal registers. The board is set up for the ADP1048 to act as boost power factor correction circuit with a rated load of 600W.

Features of the ADP1048-600-EVALZ include:
- interleaved Boost PFC topology providing high power factor and low THD
- protection features for AC line input and high voltage output
- current balancing between two phases
- high efficiency
- I2C serial interface to PC
- software GUI
- programmable digital filters
- programmable response to faults
- programmable inrush control
- accurate AC power metering
- digital calibration and trimming

Digital PFC Controllers with Power Metering, Analog Devices

Specifications
Attribute Value
Power Management Function Power Factor Controller
Kit Classification Evaluation Board
Featured Device ADP1048
Discontinued product