Analog Devices EVAL-ADG918EBZ SPDT Switch for ADG918

  • RS Stock No. 831-6280
  • Mfr. Part No. EVAL-ADG918EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADG918, Wideband Absorptive 2:1 Mux/SPDT Switch Evaluation Board

The ADG918 is a Wideband 4GHz, 43dB Isolation @ 1GHz, CMOS 1.65V to 2.75V, 2:1 Mux/SPDT Switch.

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Power Management Function SPDT Switch
Kit Classification Evaluation Board
Featured Device ADG918
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 97.28
(exc. GST)
$ 107.01
(inc. GST)
units
Per unit
1 +
$97.28
Related Products
Single-ended and differential stereo line-level analogue audio inputs, ...
Description:
Single-ended and differential stereo line-level analogue audio inputs, and digital audio interface Single-ended and differential analogue outputs, and stereo capless headphone outputUSBi provides power and the I²C® communications interface Operating power supply 33V or 1.8VSigma Studio™ programming software is ...
Easy access to the AD7879/AD7879-1, a 12-Bit SAR ...
Description:
Easy access to the AD7879/AD7879-1, a 12-Bit SAR Analogue-to-Digital Converter (ADC) with a synchronous serial interface and low on-resistance switches for driving 4-wire resistive touch screens Connects to any PC USB port Self-contained evaluation system Test points for easy access ...
MINI MCR series limit value switches, with adjustable ...
Description:
MINI MCR series limit value switches, with adjustable hysteresis and delay time and spring-cage connection Power supply possible via the foot element (T-connector)Status and error indication via two diagnostic LEDsPDT relay at output3-way isolation Limit value can be freely adjusted ...
Fast Switching Times15ns tON10ns tOFF Pin Compatible with ...
Description:
Fast Switching Times15ns tON10ns tOFF Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583Guaranteed On-Resistance10Ω max (+5V Supply)20Ω max (+3V Supply) Guaranteed 1Ω On-Resistance Match Between Channels (single +5V supply)Guaranteed Low Off-Leakage Current: 1nA at ...