- RS Stock No.:
- 827-3149
- Mfr. Part No.:
- BD9C401FJ-EVK-001
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 827-3149
- Mfr. Part No.:
- BD9C401FJ-EVK-001
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BD9C401FJ Step-Down Switching Regulator Evaluation Board
Input Voltage Range 4.5V to 18V
Maximum Output Current 4A
Synchronous Single DC/DC Converter
Over Current Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Short Circuit Protection
Fixed Soft Start Function
Maximum Output Current 4A
Synchronous Single DC/DC Converter
Over Current Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Short Circuit Protection
Fixed Soft Start Function
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Power Management Function | Switching Regulator |
Kit Classification | Evaluation Board |
Featured Device | BD9C401FJ |