Analog Devices ADP1853-EVALZ DC-DC Controller for ADP1853

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Evaluation Board for ADP1853 Step-Down DC-to-DC Controller with Voltage Tracking and Synchronisation

The ADP1853 is a Step-Down Switching Controller with inte-grated drivers for N-channel synchronous power MOSFETs. The input voltage range for this evaluation board is 9V to 15V, and the regulated output voltage is set to 3.3V with the maximum output current up to 20A. The switching frequency of 300kHz is set to achieve high efficiency.

Specifications
Attribute Value
Power Management Function DC-DC Controller
Kit Classification Evaluation Board
Featured Device ADP1853
On back order for despatch 29/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 128.77
(exc. GST)
$ 141.65
(inc. GST)
units
Per unit
1 +
$128.77
Related Products
S-Touch® Advanced Resistive Touch Screen Controllers, STMicroelectronics The ...
Description:
S-Touch® Advanced Resistive Touch Screen Controllers, STMicroelectronics The STMPE811 is an advanced resistive touchscreen controller with 8-bit general purpose Input/Output (GPIO) expander 1.8 V to 3.3 V operating voltage Integrated 4-wire touchscreen controller Interrupt output pin Wakeup feature on each ...
The NCP1406 is a monolithic micropower PFM step-up ...
Description:
The NCP1406 is a monolithic micropower PFM step-up DC-DC converter This device is designed to boost single lithium or two cells AA/AAA battery voltage up to 25 V (with internal MOSFET) output for handheld applications. Target applications include OLED Power, ...
The MCP19125 is a highly-integrated, mixed-signal low-side synchronous ...
Description:
The MCP19125 is a highly-integrated, mixed-signal low-side synchronous Pulse Width Modulation (PWM) controller featuring individual analog PWM control loops for both current regulation or voltage regulation The MCP19125 also features an integrated microcontroller core, making it an ideal device for ...
The Supertex SR087DB1 is an inductor less switching ...
Description:
The Supertex SR087DB1 is an inductor less switching power supply intended for operation directly from a 120/230VAC line Two outputs, 12.6V and 5.0V are provided. The operating principle is to turn on a pass transistor when the rectified AC input ...