![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 791-8539 | ||||||||||||||||||||||
Description | Sensitec CMK3015ABA-KA Magnetoresistive Current Sensor for CMK3015 | ||||||||||||||||||||||
Manufacturer/Brand Name | Sensitec | ||||||||||||||||||||||
Manufacturer Part No. | CMK3015ABA-KA | ||||||||||||||||||||||
791-8539 | |
Sensitec CMK3015ABA-KA Magnetoresistive Current Sensor for CMK3015 | |
Sensitec | |
CMK3015ABA-KA |
Date | Dec 12, 2019 |
The CMK3000 demo boards are designed to demonstrate the CMS3000 series MagnetoResistive current sensors, quickly and easily. When using the CMK3000 boards, you are able to understand the features and the benefits of these devices.
CMS3000 are a family of highly dynamic MagnetoResistive current sensors. They feature a bandwidth of 2 MHz and a temperature range from -40°C to +105°C. This makes them ideal for new applications where previously it was not possible to measure dynamic currents precisely.
Features and Benefits
User-friendly
Simple switching between pre-assembled and customer-specific filter
Bipolar 15 V power supply
Pre-assembled filter for frequency response adjustment
Attribute | Value |
---|---|
Power Management Function | Magnetoresistive Current Sensor |
Kit Classification | Demonstration Board |
Featured Device | CMK3015 |