Analog Devices AD8436-EVALZ RMS-to-DC Converter for AD8436

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD8436 Low Power True RMS-to-DC Converter

The AD8436-EVALZ provides a platform to evaluate AD8436 performance.

AD8436 Low Power True RMS-to-DC Converter

Delivers true rms or average rectified value of ac waveform
Fast settling at all input levels
Accuracy: ±10μV ±0.25% of reading (B grade)
Wide dynamic input range
100μV rms to 3V rms (8.5V p-p) full-scale input range
Larger inputs with external scaling
Wide bandwidth
1MHz for -3dB (300mV)
65kHz for additional 1% error
Zero converter dc output offset
No residual switching products
Specified at 300mV rms input
Accurate conversion with crest factors up to 10
Low Power: 300μA typical at ±2.4V
High-Z FET separately powered input buffer
RIN ≥ 1012Ω, CIN ≤ 2pF
Precision dc output buffer
Wide power supply voltage range
Dual: ±2.4V to ±18V; single: 4.8V to 36V
ESD protected

Specifications
Attribute Value
Power Management Function RMS-to-DC Converter
Kit Classification Evaluation Board
Featured Device AD8436
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 201.78
(exc. GST)
$ 221.96
(inc. GST)
units
Per unit
1 +
$201.78
Related Products
The ST3232E is a 3 V powered EIA/TIA-232 ...
Description:
The ST3232E is a 3 V powered EIA/TIA-232 and V28/V.24 communication interfaces with low power requirements, high data-rate capabilities and enhanced electrostatic discharge (ESD)protection. The ST3232E has a proprietary low-dropout transmitter output stage providing true RS-232 performance from 3 to ...
Murata 10A & 16A Single Output Regulated Non-Isolated ...
Description:
Murata 10A & 16A Single Output Regulated Non-Isolated DC-DC Converter - OKX Series Non-isolated (PoL) module Wide input voltage range10A and 516A output currents Adjustable output voltage via external resistors Output ON/OFF inhibit Output voltage sense Over temperature and over ...
R-6xxxP & R-5xxxP Series Adjustable positive step down ...
Description:
R-6xxxP & R-5xxxP Series Adjustable positive step down integrated switching regulator Adjustable output voltage Overload protection Wide input rangeR-5xxxPA series has auto-sense function Continuous short circuit protection Remote on/off control Efficiency up to 96%SIP12 package Adjustable positive step down ...
BU33UV7NUX is a synchronous buck-boost convertor with low ...
Description:
BU33UV7NUX is a synchronous buck-boost convertor with low power consumption and provides a power supply for products powered by either two-cell alkaline/ Ni Cd/ NiMH or one-cell Li-ion or Li-polymer battery Output currents can go as high as 500mA while ...