ROHM BM2P094FEVK-002

  • RS Stock No. 782-4538
  • Mfr. Part No. BM2P094FEVK-002
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BM2P094FEVK-002 Evaluation Board

Evaluation Board for BM2P094F 20V 0.2A 90x38mm

Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 126.87
(exc. GST)
$ 139.56
(inc. GST)
units
Per unit
1 +
$126.87
Related Products
The Si875x evaluation boards are ideal for driving ...
Description:
The Si875x evaluation boards are ideal for driving power switches and evaluate the Si8751 and Si752 isolated MOSFET drivers.Isolation voltage rating up to 2.5 kV RMS, supporting UL1577 and VDE0884 standards. Supports both DC or AC load switchingJumper to evaluate ...
The MIC2128YML Evaluation Board features a constant-frequency, synchronous ...
Description:
The MIC2128YML Evaluation Board features a constant-frequency, synchronous buck controller device with a unique adaptive on-time control architecture. Input voltage range: +7V to +75Vdc (Optimized for +48V)Output voltage: +5Vdc @ 5A (Adjustable down to +0.6V with ±1% accuracy)Switching frequency: 300kHz ...
Evaluation board for the NCP160 linear regulator capable ...
Description:
Evaluation board for the NCP160 linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analogue circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. ...
The NCP1422 is a monolithic, micro-power, high-frequency, step-up ...
Description:
The NCP1422 is a monolithic, micro-power, high-frequency, step-up switching converter IC designed for battery operated hand-held electronic products with up to 800 mA loading. It integrates a synchronous rectifier (Sync-Rect) to improve efficiency and to eliminate the external Schottky Diode. ...