Bourns RS-485EVALBOARD2 RS-485 Port Protection

  • RS Stock No. 743-2508
  • Mfr. Part No. RS-485EVALBOARD2
  • Manufacturer Bourns
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Evaluation Boards

Bourns RS-485 evaluation boards are a design resource that streamlines evaluating circuit protection on RS-485 serial device ports. The Bourns RS-485EVALBOARD1 includes two Bourns® TBU® High-Speed Protectors (HSPs), two Bourns® fast-acting GDTs and two Bourns® TVS diodes. The Bourns RS-485EVALBOARD2 uses Bourns® TBU® High-Speed Protectors (HSPs), MOVs and TVS products. Both boards offer enhanced high-speed performance features over competing technologies, which can help the design engineer increase the surge and transient protection level on RS-485 ports and place the entire circuit protection solution into a smaller reduced PCB area and are manufactured using FR4 PCB with nickel gold plating on top and bottom sides.

Extremely high-speed performance
Small size requires minimal PCB area

Transient Voltage Suppressors

Specifications
Attribute Value
Power Management Function RS-485 Port Protection
Kit Classification Reference Design
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 24.19
(exc. GST)
$ 26.61
(inc. GST)
units
Per unit
1 +
$24.19
Related Products
Description:
The NCP508 is a 50 mA low noise voltage regulator, designed to exhibit fast turn on time and high ripple rejection Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, ...
The NCP101X series integrates a fixed-frequency current-mode controller ...
Description:
The NCP101X series integrates a fixed-frequency current-mode controller and a 700 V voltage MOSFET Housed in a PDIP7 package, the NCP101X offers everything needed to build a rugged and low-cost power supply, including soft-start, frequency jittering, short-circuit protection, skip-cycle, a ...
The NCP1075 Primary Sensed EVAL demo board is ...
Description:
The NCP1075 Primary Sensed EVAL demo board is a universal input, off-line, 10 watt output, constant voltage power supply for powering E-meters or white goods applications where tight output voltage regulation is not necessary This version of the NCP1075 flyback ...
The NCP1608 is an active power factor correction ...
Description:
The NCP1608 is an active power factor correction (PFC) controller specifically designed for use as a pre-converter in ac-dc adapters, electronic ballasts, and other medium power off-line converters (typically up to 350 W) It uses Critical Conduction Mode (CrM) to ...