Texas Instruments TPS61200EVM-179 Boost Converter for TPS61200-179

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Module for TPS61200-179, Boost Converter with 1.3A Switches

TPS61200EVM-179 is designed to evaluate the feature of the TPS61200 Boost Converter.
This evaluation module is optimized to be used with a single-cell, two-cell, or three-cell alkaline, NiCd or NiMH, as well as a one-cell Li-Ion or Li-polymer battery.
The output can delievered a voltage up to 5.5V.

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Specifications
Attribute Value
Power Management Function Boost Converter
Kit Classification Evaluation Board
Featured Device TPS61200-179
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 90.83
(exc. GST)
$ 99.91
(inc. GST)
units
Per unit
1 +
$90.83
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
A reference design evaluation board from Power Integrations ...
Description:
A reference design evaluation board from Power Integrations demonstrating the features and capabilities of the TNY290PG device from the TinySwitch-4 family of ICs. The specific board design is for an auxiliary or bias supply of 5V 4A for a personal ...
This evaluation board has been developed for ROHM’s ...
Description:
This evaluation board has been developed for ROHM’s synchronous buck DC/DC converter customers evaluating BD9A101MUV-LB. While accepting a power supply of 2.7-5.5V, an output of 1.8V can be produced. The IC has internal 60mΩ high-side N-channel MOSFET and 60mΩ low-side ...
The ISL95338 is a bidirectional, buck-boost voltage regulator ...
Description:
The ISL95338 is a bidirectional, buck-boost voltage regulator that provides buck-boost voltage regulation and protection features. Intersil’s advanced R3™ Technology is used to provide high light-load efficiency, fast transient response, and seamless DCM/CCM transitions. The ISL95338 takes input power from ...
The NCP3063 Series is a higher frequency upgrade ...
Description:
The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver ...