Texas Instruments TPS40210EVM Boost Converter for TPS40210

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

TPS40210 Evaluation Module

The TPS40210EVM evaluation module is a fixed-frequency non-synchronous boost converter providing a fixed +24V output at up to 2A from a +12V input. The EVM is designed to start up from a single supply, so no additional bias voltage is required for start-up.

Input range: +10.6 to +13.2Vdc
+24V @ 2A fixed output voltage, adjustable with resistor change
600kHz switching frequency
Double-sided 2 active layer PCB with all components on top side
Active converter area of 1.15 x 2.15in
Convenient test points

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Specifications
Attribute Value
Power Management Function Boost Converter
Kit Classification Evaluation Board
Featured Device TPS40210
Discontinued product